text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-4206

LTE-4206 Series 20° Transparent 940 nm 60 mA IR Emitter Through Hole - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTE-4206 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 20°
Intensity: 3.91mW/sr
Forward (Drive) Current: 60mA
Forward Voltage: 1.2V
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The LTE-4206 is a 20° viewing angle, 940 nm wavelength 60 mA Infrared Emitter available in Through Hole T-1 Package.

Features:

  • Selected to specific on-line Intensity and Radiant Intensity Ranges
  • Low cost miniature plastic end looking Package
  • Mechanically and Spectrally matched to the LTR-4206 Series of Phototransistor
  • Clear Transparent Color Package
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Web Price
1,000
$0.113
4,000
$0.108
15,000
$0.103
25,000
$0.101
50,000+
$0.0956
Product Variant Information section