text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-302-M

940 nm 40° 50 mA Side View Radial Lead Infrared Emitter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTE-302-M - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 40°
Forward (Drive) Current: 50mA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$222.00
USD
Quantity
Web Price
1,000
$0.113
2,000
$0.111
3,000
$0.109
4,000
$0.108
5,000+
$0.105
Product Variant Information section