JFN1105H-TR in Reel by Stanley Electric | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JFN1105H-TR

Infrared emitting LED 950nm

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Stanley Electric JFN1105H-TR - Technical Attributes
Attributes Table
Wavelength: 950nm
Forward (Drive) Current: 120mA
Forward Voltage: 1.35V
Reverse Voltage[Vr]: 5V
Rise Time: 13ns
Operating Temp Range: -40°C to +100°C
Part Number Aliases: JFN1105
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$530.00
USD
Quantity
Unit Price
2,000+
$0.265
Product Variant Information section