IR204-A in Bag by Everlight | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IR204-A

940 nm Viewing Angle 35° 4 m W/sr Through Hole 3 mm Infrared LED - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Everlight IR204-A - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 35°
Intensity: 35mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.4V
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$77.70
USD
Quantity
Unit Price
1,000
$0.0777
2,000
$0.0762
3,000
$0.0754
4,000
$0.0747
5,000+
$0.0728
Product Variant Information section