
Manufacturer Part #
IR11-21C/TR8
1206 100° Deg. 1.2 V 940 nm 1.6 mW/sr Infrared LED With Inner Len
Product Specification Section
Everlight IR11-21C/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight IR11-21C/TR8 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | ±50° |
Intensity: | 1.6mW/sr |
Forward (Drive) Current: | 20mA |
Forward Voltage: | 1.2V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0919
6,000+
$0.089
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount