text.skipToContent text.skipToNavigation

Manufacturer Part #

INL-5AMIR15

Infrared Emitters Through Hole / Standard 5mm T1 3/4

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INL-5AMIR15 - Technical Attributes
Attributes Table
Wavelength: 880nm
Intensity: 7.8mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.3V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +80°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
250
Total
$2,800.00
USD
Quantity
Web Price
250
$0.315
750
$0.305
1,250
$0.30
3,750
$0.29
6,250+
$0.28
Product Variant Information section