Manufacturer Part #
HSDL-4261
870 nm Viewing Angle 26° 36 mW/sr Through Hole 5 mm Infrared LED - T-1 3/4
Product Specification Section
LITEON HSDL-4261 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON HSDL-4261 - Technical Attributes
Attributes Table
Wavelength: | 870nm |
Angle of Half Intensity: | 26° |
Intensity: | 180mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.7V |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.154
3,000
$0.151
5,000
$0.149
10,000
$0.148
20,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole