HIR8323/C16 in Bag by Everlight | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HIR8323/C16

850 nm Viewing Angle 30° 100 mA Surface Mount Infrared LED - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight HIR8323/C16 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 30°
Intensity: 120mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.8V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,250.00
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
2,500+
$0.25
Product Variant Information section