
Manufacturer Part #
HIR83-01B/TR8
HIR83 Series 65 mA 5 mW/sr 1.4 V 850 nm SMT Infrared LED 1.6 × 0.8 mm
Product Specification Section
Everlight HIR83-01B/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Everlight HIR83-01B/TR8 - Technical Attributes
Attributes Table
Wavelength: | 850nm |
Angle of Half Intensity: | 100° |
Intensity: | 5mW/sr |
Forward (Drive) Current: | 65mA |
Forward Voltage: | 1.4V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel