HIR-C06/L298-P01/TR in Reel by Everlight | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HIR-C06/L298-P01/TR

850 nm Viewing Angle 120° 140 mW/sr Surface Mount High Power Infrared LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight HIR-C06/L298-P01/TR - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 120°
Intensity: 140mW/sr
Forward (Drive) Current: 700mA
Forward Voltage: 1.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,732.00
USD
Quantity
Unit Price
400+
$4.33
Product Variant Information section