CQY36N in Bag by Vishay | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CQY36N

950 nm 100 mA ±55° Through Hole Infrared Emitting Diode - T-3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CQY36N - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±55°
Intensity: 1.5mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.3V
Package Style:  T-3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$865.00
USD
Quantity
Unit Price
5,000
$0.173
10,000
$0.171
15,000
$0.169
20,000+
$0.168
Product Variant Information section