text.skipToContent text.skipToNavigation

Manufacturer Part #

APA3010SF4C

APA3010 Series 880 nm 50 mA 160° Right Angle SMT Infrared Emitting Diode

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Kingbright APA3010SF4C - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: ±80°
Intensity: 1.5mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.3V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
2,000+
$0.21
Product Variant Information section