Manufacturer Part #
AM2520F3C03-P22
AM2520 Series 940 nm 50 mA 20° SMT Infrared Emitting Diode
Product Specification Section
Kingbright AM2520F3C03-P22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AM2520F3C03-P22 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | ±10° |
Intensity: | 20mW/sr |
Forward (Drive) Current: | 50mA |
Forward Voltage: | 1.2V |
Reverse Voltage[Vr]: | 5V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.132
2,000
$0.129
3,000
$0.128
4,000
$0.126
5,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount