OPF345A in Tray by TT Electronics - Optek Technology | Fiber Optic Transmitter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPF345A

OPF345 Series 850 nm 75 Mhz 100 mA LED FIber Optic Transmitter

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPF345A - Technical Attributes
Attributes Table
Connector Type: FC
Operating Wavelength-Nom: 850nm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,293.00
USD
Quantity
Unit Price
100+
$12.93
Product Variant Information section