
Manufacturer Part #
OPF1414T
OPF1414T
Product Specification Section
TT Electronics - Optek Technology OPF1414T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPF1414T - Technical Attributes
Attributes Table
Connector Type: | ST |
Operating Wavelength-Nom: | 840nm |
Pin-out: | 2 x 4 |
Supply Voltage-Nom: | 1.7V |
Features & Applications
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40+
$19.28
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube