
Manufacturer Part #
OPF1414
OPF1414 Series 850 nm 100 mA 1.7 V High Speed Fiber Optic Transmitter
Product Specification Section
TT Electronics - Optek Technology OPF1414 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPF1414 - Technical Attributes
Attributes Table
Connector Type: | ST |
Operating Wavelength-Nom: | 840nm |
Pin-out: | 2 x 4 |
Supply Voltage-Nom: | 1.7V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40+
$18.89
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube