Manufacturer Part #
PLRXPL-SE-S43-22-N
PLRXPLxx Series 3.47 V 10 Gb SFP+ 850 nm Limiting Transceiver
Product Specification Section
Lumentum PLRXPL-SE-S43-22-N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumentum PLRXPL-SE-S43-22-N - Technical Attributes
Attributes Table
Data Rate-Max: | 11.3GBd |
Temperature: | -10°C to +85°C |
Operating Wavelength-Nom: | 850nm |
Supply Voltage-Nom: | 3.14V to 3.47V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
32+
$25.61
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray