Manufacturer Part #
S32G398AACK1VUCT
S32G398A Series 15 MB RAM 1300 MHz 0.8 V Network Processor - FBGA-525
Product Specification Section
NXP S32G398AACK1VUCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP S32G398AACK1VUCT - Technical Attributes
Attributes Table
Core Processor: | ARM Cortex M7 / ARM Cortex A53 |
RAM Size: | 15MB |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/LIN/PCIe/SPI/UART/USB |
Clock Frequency-Max: | 1300MHz |
I/O Voltage-Max: | 3.52V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
420+
$108.04
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Mounting Method:
Surface Mount