Manufacturer Part #
MCIMX283DVM4B
ARM926EJ-S Single Core 32-Bit 454 MHz Microprocessor IC - MAPBGA-289
Product Specification Section
NXP MCIMX283DVM4B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCIMX283DVM4B - Technical Attributes
Attributes Table
Core Processor: | ARM926EJ-S |
No of Core: | 1-Core |
RAM Size: | 128kB |
Cache Memory Size: | 32768B |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | I2C/I2S/SAI |
I/O Voltage-Max: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
152+
$12.72
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Mounting Method:
Surface Mount