Manufacturer Part #
MCIMX257DJM4A
i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400
NXP MCIMX257DJM4A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NXP MCIMX257DJM4A - Technical Attributes
RAM Size: | 128kB |
Cache Memory Size: | 16kB |
Data Bus Width: | 32b |
Clock Frequency-Max: | 400MHz |
I/O Voltage-Max: | 3.6V |
Package Style: | MAPBGA-400 |
Mounting Method: | Surface Mount |
Features & Applications
The i.MX257 integrates all features of the i.MX253 and adds a CMOS sensor interface for data input, and a touchscreen controller that lets the user interact with the device through the display enabling “smart touch”. Extra connectivity features such as Controller Area Network (CAN) and Smartcard provide endless possibilities for building plugged-in or portable, connected devices.
With its high level of integration and connectivity options, and low-power technology, the i.MX257 is ideal for building applications including “smart touch” HMI, factory automation, and data acquisition devices.
Features:
- CPU Complex:
- ARM926EJ-S™
- 400 MHz maximum speed
- 128 KB integrated SRAM
- 16 KB I/D L1 Cache
- Multimedia:
- LCD Controller
- Resistive Touchscreen Controller
- CMOS Sensor Interface
- Connectivity:
- External memory interface: DDR2, mDDR, SDRAM, mSDRAM, NOR, SLC/MLC NAND
- 10/100 Ethernet MAC
- 2 x FlexCan Controllers
- 480 Mbps USB 2.0 OTG + PHY
- 480 Mbps USB 2.0 Host + PHY
- 2 x MMC+/SD/SDIO
- 5 x UART, 3 x CSPI, 3 x I2C, 2 x SSI/I2S, ESAI
- PATA/CE-ATA
- 2 x Smartcard Interfaces
- 3 x12-bit ADC
- 3.3 V General Purpose I/O
- Technology:
- 0.8 mm MAPBGA 400-pin package
- -20C to +70C (Consumer)
- -40 to +85C (industrial)
Applications:
- “Smart Touch” HMI
- Factory Automation
- Data Acquisition Devices, e.g. Barcode Scanners
View the MCIMX257 family of Networking Processors
Available Packaging
Package Qty:
450 per Tray
Package Style:
MAPBGA-400
Mounting Method:
Surface Mount