text.skipToContent text.skipToNavigation

Manufacturer Part #

LS1023ASE7MNLB

QorIQ, 2xCPU 64-Bit ARM Arch, 1.2GHz,DDR3L/4, PCIe, 0 - 105C, 21x21pkg 0.9V,

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LS1023ASE7MNLB - Technical Attributes
Attributes Table
Core Processor: ARM
No of Core: 2-Core
Cache Memory Size: 32kB
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$6,594.00
USD
Quantity
Unit Price
60+
$54.95
Product Variant Information section