
Manufacturer Part #
KSZ8695PI
INTEGRATED MULTI-PORT PCI GATEWAY SOLUTION
Product Specification Section
Microchip KSZ8695PI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip KSZ8695PI - Technical Attributes
Attributes Table
RAM Size: | 64MB |
Cache Memory Size: | 16kB |
Data Bus Width: | 32b |
Clock Frequency-Max: | 166MHz |
I/O Voltage-Max: | 3.3V |
Package Style: | PBGA-289 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
136
USA:
136
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$21.77
3
$21.47
5
$21.34
20
$20.97
30+
$20.73
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Package Style:
PBGA-289
Mounting Method:
Surface Mount