Manufacturer Part #
W7500P
W7500 48 MHz ARM Cortex-M0 TCP/IP Core Embedded Processor Chip - TQFP-64
Product Specification Section
WIZnet W7500P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIZnet W7500P - Technical Attributes
Attributes Table
RAM Size: | 48GB |
Cache Memory Size: | 32B |
InterfaceType / Connectivity: | I2C/SPI/UART |
Clock Frequency-Max: | 48MHz |
I/O Voltage-Max: | 2.5V |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250
$2.68
500
$2.66
750
$2.64
1,000
$2.63
1,250+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
TQFP-64
Mounting Method:
Surface Mount