Manufacturer Part #
STM32MP257FAK3
STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - VFBGA-424
Product Specification Section
STMicroelectronics STM32MP257FAK3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP257FAK3 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 |
RAM Size: | 808kB |
Cache Memory Size: | 32kB |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/MMC/SPI/UART/USB |
Clock Frequency-Max: | 1.5GHz |
I/O Voltage-Max: | 3.3V |
No of I/O Lines: | 144 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
714+
$16.09
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Mounting Method:
Surface Mount