STM32MP257FAI3 in Tray by STMicroelectronics | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP257FAI3

STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - TFBGA-436

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
STMicroelectronics STM32MP257FAI3 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33
RAM Size: 808kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/MMC/SPI/UART/USB
Clock Frequency-Max: 1.5GHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 172
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-436
Mounting Method: Surface Mount
Pricing Section
Global Stock:
146
USA:
146
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.39
USD
Quantity
Unit Price
1
$19.39
3
$19.13
5
$19.01
20
$18.68
30+
$18.47
Product Variant Information section