text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157FAD1

STM32MP1 Series 32 bit 800 MHz 1.34 V SMT Microprocessor - TFBGA-257

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP157FAD1 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM Cortex A7 / ARM Cortex M4
Program Memory Type: Flash
RAM Size: 708kB
Cache Memory Size: 384kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 6V
No of I/O Lines: 98
Number Of Timers: 29
Supply Voltage: 1.3V to 3.6V
Supply Current: 575mA
Operating Temp Range: -20°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 257
Moisture Sensitivity Level: 3
Package Style:  TFBGA-257
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1104
Multiple Of:
1104
Total
$9,560.64
USD
Quantity
Unit Price
1,104+
$8.66
Product Variant Information section