Manufacturer Part #
STM32MP157FAC1
STM32MP1 Series 708 kB RAM 800 MHz 3.6 V SMT Microprocessor - TFBGA-361
Product Specification Section
STMicroelectronics STM32MP157FAC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP157FAC1 - Technical Attributes
Attributes Table
Family Name: | STM32MP1 |
Core Processor: | ARM Cortex A7 / ARM Cortex M4 |
Program Memory Type: | Flash |
RAM Size: | 708kB |
Cache Memory Size: | 384kB |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB |
Clock Frequency-Max: | 800MHz |
I/O Voltage-Max: | 6V |
No of I/O Lines: | 148 |
Number Of Timers: | 29 |
Supply Voltage: | 1.3V to 3.6V |
Supply Current: | 575mA |
Operating Temp Range: | -20°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 361 |
Moisture Sensitivity Level: | 3 |
Package Style: | TFBGA-361 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$9.38
5
$9.27
25
$9.16
100
$9.07
250+
$8.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
TFBGA-361
Mounting Method:
Surface Mount