Manufacturer Part #
STM32MP157DAC1
2 Core, 32-Bit 209MHz, 800MHz ARM® Cortex®-A7 Microprocessor IC -TFBGA-361
Product Specification Section
STMicroelectronics STM32MP157DAC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP157DAC1 - Technical Attributes
Attributes Table
Family Name: | STM32MP1 |
Core Processor: | ARM® Cortex®-A7 |
Program Memory Type: | Flash |
Cache Memory Size: | 32kB |
Data Bus Width: | 32b |
Clock Frequency-Max: | 800MHz |
Operating Temp Range: | -20°C to +105°C |
Package Style: | TFBGA-361 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,134+
$9.82
Product Variant Information section
Available Packaging
Package Qty:
1134 per
Package Style:
TFBGA-361
Mounting Method:
Surface Mount