text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157DAA1

MPU WITH ARM DUAL CORTEX-A7 800

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
STMicroelectronics STM32MP157DAA1 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM® Cortex®-A7
RAM Size: 708kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/MMC/SPI/UART/USB
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 176
Number Of Timers: 29
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -20°C to +205°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-448
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252
Germany (Online Only):
252
336
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.65
USD
Quantity
Unit Price
1
$9.65
5
$9.54
25
$9.42
100
$9.33
250+
$9.19
Product Variant Information section