STM32MP151CAA3 in Tray by STMicroelectronics | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP151CAA3

STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - LFBGA-448

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP151CAA3 - Technical Attributes
Attributes Table
Family Name: STM32M
Core Processor: Arm® Cortex®-A7
Program Memory Type: Flash
RAM Size: 708kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: HDMI/IrDA/SPI
Clock Frequency-Max: 209650MHz
I/O Voltage-Max: 3.3V
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-448
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$3,171.00
USD
Quantity
Unit Price
420+
$7.55
Product Variant Information section