SAMA7G54-V/4HB in Tray by Microchip | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SAMA7G54-V/4HB

CORTEX-A7 MPU, MIPI-CSI, BGA, IND TEMP 343 TFBGA 14x14x1.2mm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SAMA7G54-V/4HB - Technical Attributes
Attributes Table
Family Name: SAMA7G5
Core Processor: ARM Cortex A7
Program Memory Type: Flash
RAM Size: 128kB
Cache Memory Size: 320kB
Data Bus Width: 16b
InterfaceType / Connectivity: CAN/Ethernet/QSPI/SSC
Clock Frequency-Max: 1GHz
I/O Voltage-Max: 4V
No of I/O Lines: 136
Number Of Timers: 6
Supply Voltage: 1.12V to 1.21V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 343
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,460.13
USD
Quantity
Unit Price
119+
$12.27
Product Variant Information section