R9A09G077M44GBG#AC0 in Tray by Renesas | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A09G077M44GBG#AC0

RZ/T2H Series Quad-Core CA55 NO High-End Microprocessor - FCBGA-729

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Renesas R9A09G077M44GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/T2H
Core Processor: ARM Cortex A55 / ARM Cortex R52
Program Memory Type: OTP
RAM Size: 2MB
Cache Memory Size: 1280kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/USB
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.465V
No of I/O Lines: 287
Number Of Timers: 17
Supply Voltage: 0.76V to 0.84V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 729
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$3,132.00
USD
Quantity
Unit Price
60+
$52.20
Product Variant Information section