R9A09G056N44GBG#AC0 in Tray by Renesas | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A09G056N44GBG#AC0

RZ/V2N CA55 Quad ISPGPU Non-SECURE15mm BULK

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Renesas R9A09G056N44GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/V2N
Core Processor: Cortex®-A55
RAM Size: 1.5MB
Cache Memory Size: 32B
Clock Frequency-Max: 1.8GHz
No of I/O Lines: 86
Number Of Timers: 5
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$39.77
USD
Quantity
Unit Price
1
$39.77
3
$39.15
5
$38.86
10
$38.48
20+
$37.87
Product Variant Information section