text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A08G045S33GBG#AC0

1 MB RAM 3.6 V 1.1 GHz 114 I/O Surface Mount 64 bit Microprocessor - PBGA-359

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Renesas R9A08G045S33GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/G3S
Core Processor: Cortex-A55 x 1
Program Memory Type: Flash
RAM Size: 64B
Data Bus Width: 1Mb
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/UART
Clock Frequency-Max: 1.1GHz
No of I/O Lines: 114
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
119
Total
$902.40
USD
Quantity
Web Price
119
$15.04
238
$14.95
357+
$14.87
Product Variant Information section