NEW
Manufacturer Part #
R9A08G045S31GBG#BC0
RZ/G3S Series Arm® Cortex®-A55 Core 1.1 GHz 64-bit Microprocessor - LFBGA-361
Product Specification Section
Renesas R9A08G045S31GBG#BC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A08G045S31GBG#BC0 - Technical Attributes
Attributes Table
Family Name: | RZ/G3S |
Core Processor: | Cortex-A55 x 1 |
Program Memory Type: | RAM |
RAM Size: | 1024kB |
No of I/O Lines: | 82 |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
952+
$12.17
Product Variant Information section
Available Packaging
Package Qty:
952 per Box
Mounting Method:
Surface Mount