
Manufacturer Part #
R9A08G045S31GBG#AC0
1 MB RAM 3.6 V 1.1 GHz 65 I/O Surface Mount 64 bit Microprocessor - PBGA-361
Product Specification Section
Renesas R9A08G045S31GBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A08G045S31GBG#AC0 - Technical Attributes
Attributes Table
Family Name: | RZ/G3S |
Core Processor: | ARM Cortex-A55 |
Program Memory Type: | Flash |
RAM Size: | 1MB |
Data Bus Width: | 64b |
InterfaceType / Connectivity: | CAN/I2C/SCI/SPI/UART |
Clock Frequency-Max: | 1.1GHz |
No of I/O Lines: | 65 |
Number Of Timers: | 9 |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PBGA-361 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$12.39
4
$12.21
10
$12.09
25
$11.97
40+
$11.80
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
PBGA-361
Mounting Method:
Surface Mount