NEW
Manufacturer Part #
R9A08G045S11GBG#BC0
RZ/G3S Series Arm® Cortex®-A55 Core 1.1 GHz 64-bit Microprocessor - LFBGA-361
Product Specification Section
Renesas R9A08G045S11GBG#BC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A08G045S11GBG#BC0 - Technical Attributes
Attributes Table
Family Name: | G |
Core Processor: | ARM® Cortex®-A55 |
Program Memory Type: | Flash |
Data Bus Width: | 64b |
Clock Frequency-Max: | 1100MHz |
I/O Voltage-Max: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 361 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
952+
$11.83
Product Variant Information section
Available Packaging
Package Qty:
952 per Tray
Mounting Method:
Surface Mount