R9A07G054L24GBG#AC0 in Tray by Renesas | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G054L24GBG#AC0

RZ/V2L Series 1.2GHz On-chip RAM General-Purpose Microprocessor - BGA-551

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G054L24GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/V2L
Core Processor: Arm® Cortex®-A55
Program Memory Type: Flash
InterfaceType / Connectivity: CAN
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,395.00
USD
Quantity
Unit Price
1
$24.41
3
$24.08
5
$23.93
20
$23.52
30+
$23.25
Product Variant Information section