Manufacturer Part #
R9A07G054L23GBG#AC0
RZ/V2L Series 1.2GHz On-chip RAM General-Purpose Microprocessor - LFBGA-456
Product Specification Section
Renesas R9A07G054L23GBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas R9A07G054L23GBG#AC0 - Technical Attributes
Attributes Table
Family Name: | RZ/V2L |
Core Processor: | Arm® Cortex®-A55 |
InterfaceType / Connectivity: | CAN |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
119
$15.41
238+
$15.27
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Mounting Method:
Surface Mount