text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S721000VCFP#AA1

RZ/A1H 32bit MPU,400MHz, 10MB,QFP256, no enc

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7S721000VCFP#AA1 - Technical Attributes
Attributes Table
Family Name: RZ
Core Processor: ARM® Cortex®-A9
Program Memory Type: Flash
Cache Memory Size: 32kB
InterfaceType / Connectivity: CAN/I2C/SPI
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
No of Terminals: 256
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
24
Total
$1,128.00
USD
Quantity
Web Price
24+
$23.50
Product Variant Information section