PIC64GX1000-C/FCS in Tray by Microchip | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC64GX1000-C/FCS

PIC64GX1000 Series 625 MHz RISC-V Quad Core 64-bit Microprocessor - TFBGA-325

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC64GX1000-C/FCS - Technical Attributes
Attributes Table
Family Name: PIC64GX1000
Core Processor: RV64GC
Program Memory Type: Flash
RAM Size: 1800kB
Cache Memory Size: 2MB
InterfaceType / Connectivity: CANbus/DMX/GPIO/I2C/QSPI/SPI/UART/USART
Clock Frequency-Max: 625MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 184
Supply Voltage: 1.2V to 3.3V
Supply Current: 7A
Operating Temp Range: 0°C to 100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 325
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.78
USD
Quantity
Unit Price
1
$27.78
3
$27.37
5
$27.19
15
$26.80
25+
$26.45
Product Variant Information section