text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT106ADVL6A

Application Specialized Crossover Processor with Arm Cortex -M7 core

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT106ADVL6A - Technical Attributes
Attributes Table
Family Name: i.MX RT106A
Core Processor: ARM Cortex M7
Program Memory Type: RAM
RAM Size: 1MB
InterfaceType / Connectivity: Ethernet/I2C/UART
Clock Frequency-Max: 600MHz
Operating Temp Range: 0°C to 95°C
Package Style:  MAPBGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
480
Multiple Of:
240
Total
$3,124.80
USD
Quantity
Web Price
240
$6.54
480
$6.51
720+
$6.48
Product Variant Information section