text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6S6AVM08ACR

i.MX53 Series 3.3 V 800 MHz 32-Bit Automotive Infotainment Processor-MAPBGA-624

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP MCIMX6S6AVM08ACR - Technical Attributes
Attributes Table
Family Name: i.MX6S
Core Processor: ARM Cortex A9
RAM Size: 128kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.3V
Supply Voltage: 1.5V to 1.175V
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$13,490.00
USD
Quantity
Unit Price
500+
$26.98