
Manufacturer Part #
MCIMX6D6AVT10AD
i.MX6D Series 3.3 V 1 GHz ARM Cortex-A9 Application Processor - FCBGA-624
Product Specification Section
NXP MCIMX6D6AVT10AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCIMX6D6AVT10AD - Technical Attributes
Attributes Table
RAM Size: | 272kB |
Cache Memory Size: | 32kB |
Clock Frequency-Max: | 1GHz |
I/O Voltage-Max: | 3.3V |
Package Style: | FCBGA-624 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
300+
$65.24
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
FCBGA-624
Mounting Method:
Surface Mount