text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D225C-D1M-CU

SAMA5D2 Series 3.3 V 500 MHz 32-BIT ARM-Based Microprocessor - TFBGA-196

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMA5D225C-D1M-CU - Technical Attributes
Attributes Table
Family Name: SAMA5D2
Core Processor: ARM® Cortex®-A5
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/LCD/QSPI/SPI/UART/USART
I/O Voltage-Max: 3.3V
Number Of Timers: 5
Power Dissipation: 1.3W
Operating Temp Range: -40°C to +85°C
No of Terminals: 196
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
176
Multiple Of:
176
Total
$1,659.68
USD
Quantity
Unit Price
176
$9.43
352+
$9.35
Product Variant Information section