Manufacturer Part #
XVF3000-TQ128-CA
IC MCU 128TQFP
Product Specification Section
XMOS XVF3000-TQ128-CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
XMOS XVF3000-TQ128-CA - Technical Attributes
Attributes Table
Flash Size (Bytes): | 2MB |
InterfaceType / Connectivity: | Jtag/USB |
Data Bus Width: | 32b |
MMAC/MIPS/FLOPS: | 1200 |
RAM Size: | 512kB |
Clock Frequency-Max: | 600MHz |
I/O Voltage-Max: | 3.465V |
Package Style: | TQFP-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
90+
$14.12
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-128
Mounting Method:
Surface Mount