Manufacturer Part #
Z8F6082AT024XK
F6482 Series 60 kB Flash 3.75 kB RAM Surface Mount 8-Bit Microcontroller-LQFP-80
Product Specification Section
Zilog Z8F6082AT024XK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F6082AT024XK - Technical Attributes
Attributes Table
Family Name: | Z8 Encore! XP® |
Core Processor: | eZ8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 60kB |
RAM Size: | 3.75kB |
Speed: | 24MHz |
No of I/O Lines: | 67 |
InterfaceType / Connectivity: | DALI/DMX/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/LCD/LVD/POR/PWM/Watchdog |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160
$1.64
320
$1.62
480+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
160 per Bulk
Package Style:
LQFP-80
Mounting Method:
Surface Mount