text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F1680HJ020SG

Z8 Series 8 Bit ENCORE! XP 16 kB Flash 3 kB RAM Microcontroller - SSOP-28

Product Specification Section
Zilog Z8F1680HJ020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: LED/LVD/POR/PWM/Temp Sensor/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The Z8F1680HJ020SG is a part of Z8 Encore! XP F1680 Series 8-Bit Microcontroller available in surface mount SSOP-28 Package. 

It is optimized for lowpower applications and supports 1.8 V to 3.6 V of low-voltage operation with extremely low Active, Halt and Stop Mode currents, plus it offers a wide assortment of speed and low-power options.

Features :

  • I/O - Up to 37
  • WDT - Yes
  • Package - SSOP
  • Timers - (3) 16-bit
  • Pin Count - 28
  • Speed (MHz) - 20
  • Ext. Temp - Yes
  • Low Noise - Yes
  • 16-bit Timers - 3
  • 10-bit A/D - Up to 8
  • SRAM - 2K + 1K
  • Interrupts - Up to 31
  • Program Memory - Flash
  • Memory Size (KB) - 16 KB
  • Operating Voltage - 1.8 V–3.6 V
  • COMM Interfaces - (2) LIN UARTs
  • Analog Features - 2 Comparators, POR
  • Other Features - 16-bit Timers/PWMs/Temp Sensor/Op Amp, PRAM, LPO, IPO

Applications :

  • Utility metering
  • Digital power supervisory
  • Safety and security
  • Hand-held electronic devices and general motor control applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10669
Multiple Of:
47
Total
$28,379.54
USD
Quantity
Unit Price
47+
$2.66
Product Variant Information section