text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0823SJ005EG2156

8K FLASH Z8 ENCORE! XP 4K SERIES w/ 1K RAM and 8-CH 10-BIT ADC, XTEMP (L/F), 28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F0823SJ005EG2156 - Technical Attributes
Attributes Table
Family Name: Encore!® XP®
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 5MHz
No of I/O Lines: 22
InterfaceType / Connectivity: IrDA/UART/USART
Peripherals: Brown-out Detect/LED/POR/PWM/Reset/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: -40-chx105-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3159
Multiple Of:
27
Total
$6,949.80
USD
Quantity
Unit Price
27+
$2.20
Product Variant Information section