text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0822PJ020EG

Z8 Encore! XP® F0822 Series 1 kB RAM 8 kB Flash Microcontroller - DIP-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F0822PJ020EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2520
Multiple Of:
15
Total
$6,829.20
USD
Quantity
Unit Price
15
$2.86
45
$2.81
60
$2.79
150
$2.75
225+
$2.71
Product Variant Information section